My Wall HP 45 L TV wall mount Telescopic Tiltable Swivelling 127-254cm

MPN
HP 45 L
Brand
My Wall
EAN-13
4012386134213
Order Code
16-9767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £137.96 £117.27
10+ £115.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 30/11/2026

My Wall HP 45 L, a robust and versatile TV wall mount with the manufacturer's part number 1668367 - My Wall HP 45 L. This product is designed to securely hold televisions ranging from 127 cm to 254 cm, providing a flexible mounting solution with telescopic, tiltable, and swivelling capabilities. Engineered for optimal performance, the mount allows for precise positioning and adjustment, accommodating a wide variety of viewing angles while maintaining structural integrity. It is suitable for engineering applications where effective space utilisation and adaptable display solutions are critical, such as in control rooms, conference centres, or educational environments.
Type Wall mount
Max. load Capacity 70kg
Colour Black
Depth 800mm
Dimensions (W x H x D) 670 x 487 x 800 mm
Distance to wall (max.) 70mm
Distance to wall (min.) 800mm
For Screen Size 127,0 cm (50") - 254,0 cm (100")
Height 487mm
Material (details) Steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Tilt Range (top) 2°
Weight 20.000g
Width 670mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot