My Wall HL45-3L Monitor ceiling mount 23"-55" Black Tiltable Swivelling

MPN
HL45-3L
Brand
My Wall
EAN-13
4012386135883
Order Code
16-9730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

My Wall HL45-3L is a versatile monitor ceiling mount designed to support displays ranging from 23 inches (58.4 cm) to 55 inches (139.7 cm) in size. This mount is engineered to offer both tilt and swivel functionality, providing extensive flexibility in monitor positioning. Constructed in a sleek black finish, it fits seamlessly into a variety of interior settings, from commercial spaces to home offices. The design accommodates the diverse requirements of display installations such as in retail environments, board rooms, and educational institutions, where reliable and adjustable mounting solutions are essential. Its robust structure ensures dependable performance, accommodating the needs of both stationary and dynamic display arrangements.
Adjustable Height Yes
Rotation Yes°
Type Monitor ceiling mount
Max. load Capacity 20kg
Add-on displays 1
Colour Black
Max. distance to floor/ceiling 614mm
Min. distance to floor/ceiling 520mm
Pneumatic technology No
Suitable For 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot