My Wall Office & IT PC Accessories Displays, Mounts & Docking Stations 654788

Weidmuller Brand: Weidmuller
My Wall offers a range of monitor ceiling mounts that are black, adjustable, and designed to accommodate various screen sizes, providing versatile and secure mounting solutions.
Description Image Product Buy Pricing (Ex VAT) Max. load Capacity Max. distance to floor/ceiling Min. distance to floor/ceiling Tilt Range (top) Suitable For Adjustable Height Rotation Type Add-on displays Colour Pneumatic technology
My Wall HL 45-1 L Monitor ceiling mount black tiltable rotatable
My Wall HL 45-1 L Monitor ceiling mount black tiltable rotatable
Standard range
Order code: 16-9714
MPN: HL 45-1 L

Despatched within 4 working days - 7 in stock
1+ £16.18
Price per unit Ex VAT
317mm 256mm 45° Yes Yes° Monitor ceiling mount 1 Black No
My Wall HL 45-2 L Monitor ceiling mount Black Tiltable Rotatable Roof mount
My Wall HL 45-2 L Monitor ceiling mount Black Tiltable Rotatable Roof mount
Standard range
Order code: 16-9715
MPN: HL 45-2 L

Despatched within 4 working days - 24 in stock
1+ £21.83
Price per unit Ex VAT
337mm 431mm 45° Yes Yes° Monitor ceiling mount 1 Black No
My Wall HL45-3L Monitor ceiling mount 23"-55" Black Tiltable Swivelling
My Wall HL45-3L Monitor ceiling mount 23"-55" Black Tiltable Swivelling
Standard range
Order code: 16-9730
MPN: HL45-3L

Despatched within 4 working days - 5 in stock
1+ £26.69
Price per unit Ex VAT
20kg 614mm 520mm 58,4 cm (23") - 139,7 cm (55") Yes Yes° Monitor ceiling mount 1 Black No

Trustpilot