My Wall HL 45-2 L Monitor ceiling mount Black Tiltable Rotatable Roof mount

MPN
HL 45-2 L
Brand
My Wall
EAN-13
4012386135876
Order Code
16-9715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

My Wall HL 45-2 L is a monitor ceiling mount with part number HL 45-2 L, designed for secure installation in a variety of environments. This product is both tiltable and rotatable, offering enhanced flexibility for displays in settings where space optimisation and ergonomic positioning are essential. Constructed in a sleek black finish, it serves as a robust roof mount solution for integrating displays in industrial, commercial, and office applications, where ceiling installation is preferred to maximise floor space. Notably, this ceiling suspension bracket supports a wide range of display types, providing a stable and adjustable platform that is ideal for use in conference rooms, retail environments, and control centres. Its design ensures a reliable and efficient method of suspending displays from the ceiling, conforming to stringent engineering standards.
Adjustable Height Yes
Rotation Yes°
Type Monitor ceiling mount
Add-on displays 1
Colour Black
Max. distance to floor/ceiling 337mm
Min. distance to floor/ceiling 431mm
Pneumatic technology No
Tilt Range (top) 45°

Reviews

Be the first to submit a review

Trustpilot