My Wall HL 45-1 L Monitor ceiling mount black tiltable rotatable

MPN
HL 45-1 L
Brand
My Wall
EAN-13
4012386135890
Order Code
16-9714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

My Wall HL 45-1 L is a specialised monitor ceiling mount designed for secure and flexible overhead installation. This black ceiling mount is meticulously engineered to accommodate a range of displays and is both tiltable and rotatable, allowing precise adjustment for optimal viewing angles. Constructed as a robust roof suspension bracket, it offers a reliable solution for mounting screens in environments such as control rooms, airports, or broadcasting studios where space optimisation and display orientation are critical. The mount's design ensures compatibility with various display sizes, providing engineers with a versatile tool for positioning monitors in challenging installations without compromising stability or alignment.
Adjustable Height Yes
Rotation Yes°
Type Monitor ceiling mount
Add-on displays 1
Colour Black
Max. distance to floor/ceiling 317mm
Min. distance to floor/ceiling 256mm
Pneumatic technology No
Tilt Range (top) 45°

Reviews

Be the first to submit a review

Trustpilot