My Wall HL 23-2 L Monitor desk mount 17"-32" Black Rotatable Tiltable

MPN
HL 23-2 L
Brand
My Wall
EAN-13
4012386135616
Order Code
16-9708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £102.56 £87.18
10+ £85.57
50+ £85.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

My Wall HL 23-2 L is a robust monitor desk mount designed to support two monitors ranging from 43.2 cm (17 inches) to 81.3 cm (32 inches) in size. This black, fully rotatable and tiltable mount provides comprehensive flexibility in display orientation and positioning, making it suitable for a range of professional environments. It supports dynamic workspaces, enhancing ergonomic desk setups in engineering and architectural design studios, trading floors, and control centres where multiple displays are crucial. The mount is compatible with VESA standards, ensuring secure installation and stability for various monitor models. Engineered to optimise desktop space and viewing angles, the HL 23-2 L offers both functionality and reliability in display management.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Colour Black
Max. table Thickness 85mm
Pneumatic technology Yes
Suitable For 43,2 cm (17") - 81,3 cm (32")
Tilt Range (top) 40°

Reviews

Be the first to submit a review

Trustpilot