My Wall HF 11-1 WL TV wall mount Tiltable Rotatable 23"-42" wall distance

MPN
HF 11-1 WL
Brand
My Wall
EAN-13
4012386135661
Order Code
16-9691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.38 £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

My Wall HF 11-1 WL represents the manufacturer's innovative solution, under the part number 2573188 – My Wall HF 11-1 WL, for securely mounting televisions within the 23-inch to 42-inch screen size range. As , this TV wall mount offers both tiltable and rotatable functionalities, providing versatile viewing angle adjustments while accommodating a wall distance that optimises spatial configuration in the room. The design is engineered to suit modern living spaces and enhance installation efficacy, making it particularly useful in residential and commercial settings where the integration of audiovisual systems requires precision and adaptability. Furthermore, this mount's robust construction ensures stability and ease of use, meeting the rigorous standards demanded by professional engineers and installers.
Type Wall mount
Maximum screen size 42"
Max. load Capacity 20kg
Colour White
Distance to wall (max.) 190mm
Distance to wall (min.) 50mm
For Screen Size 58,4 cm (23") - 106,7 cm (42")
Pneumatic technology No
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -12°
Tilt Range (top) 5°

Reviews

Be the first to submit a review

Trustpilot