My Wall HB1AL Speaker wall mount Rotatable Tiltable Black 2 pcs

MPN
HB1AL
Brand
My Wall
EAN-13
4012386133681
Order Code
16-9676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £14.87 £12.93
10+ £12.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/10/2026

My Wall HB1AL is the Manufacturer's Part Number for the My Wall HB1AL Speaker wall mount, designed to offer rotatable and tiltable support for speaker systems. This product, also referred to by the alternate description 1969563 - My Wall HB1AL, features a robust design made from durable materials that ensure strong support while facilitating optimal sound direction. Each mount in this 2-piece set is meticulously engineered to accommodate a variety of speaker sizes and weights, enhancing both residential and commercial audio setups. These mounts are particularly suitable for use in home theatre systems, conference rooms, and public address installations, where precise speaker positioning is crucial for sound quality. The black finish provides a sleek appearance that complements modern interiors, while the adjustable design allows engineers to tailor the speaker orientation for optimal acoustic performance.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 7.8cm
Dimensions (W x H x D) 10 x 14 x 7.8 cm
Height 14cm
Max. load Capacity 15kg
Rotatable Yes
Tilt Range (bottom) 45°
Tilt Range (top) 45°
Weight 0.8kg
Width 10cm

Reviews

Be the first to submit a review

Trustpilot