MW Mean Well XDR-960E-36 Power Supply Unit Open & DIN 960W 36V Output

MPN
XDR-960E-36
Brand
Mean Well
EAN-13
4021087106849
Order Code
19-3362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £292.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mean Well XDR-960E-36 is a high-performance power supply unit designed for open and DIN rail applications. With a robust power output of 960 watts and delivering a reliable 36 volts, this unit is ideal for demanding industrial environments where stability and efficiency are crucial. Engineered for seamless integration onto DIN rail systems, the XDR-960E-36 is typically employed in factory automation, industrial control systems, and other applications requiring stable DC power. As a versatile power supply module, it ensures optimal performance in harsh conditions, supporting a range of high-power devices with its efficient and reliable design.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 960W
Content 1
Depth 132mm
Dimensions (L x W x H) 132 x 96 x 125.2mm
Efficiency 95%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 26.6A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 180V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 36V
Operating temperature (min.) -40°C
Output current (max.) - rounded 26.6A
Output voltage (max.) 36V
Power 957.6W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 96mm

Reviews

Be the first to submit a review

Trustpilot