MW Mean Well XDR-75E-36 Open & DIN Power Supply Units

MPN
XDR-75E-36
Brand
Mean Well
EAN-13
4021087106818
Order Code
19-3358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £27.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Mean Well XDR-75E-36 is an open and DIN rail power supply unit, designed for industrial applications requiring reliable and efficient power conversion. This DIN power supply module provides a robust solution for a range of critical environments, with the capability to be mounted on a standard rail for ease of installation. It delivers a nominal output of 75 watts at 36 volts, making it suitable for powering various industrial devices and systems. The XDR-75E-36 is engineered to fit seamlessly into industrial automation, process control systems, and machinery, offering stability and performance within its operational specifications. This rail mount power supply unit is also equipped with necessary protection features to ensure durability and longevity in demanding settings.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 75W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 2.1A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 36V
Operating temperature (min.) -40°C
Output current (max.) - rounded 2.1A
Output voltage (max.) 36V
Power 75.6W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot