MW Mean Well XDR-75E-24 Power Supply Unit 24V 3.2A Open/DIN Mount

MPN
XDR-75E-24
Brand
Mean Well
EAN-13
4021087106801
Order Code
19-3357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £25.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Mean Well's XDR-75E-24 power supply unit is a robust solution designed for industrial applications, featuring a versatile open and DIN rail-mountable construction. With a 24V DC output at 3.2A, this industrial power supply unit delivers a reliable and steady current, making it ideal for automation systems, control panels, and machinery that require consistent power delivery. Its design supports installation on DIN rails, facilitating easy integration into existing electrical systems and ensuring efficient space utilisation. The unit's suitability for challenging environments, combined with its compatibility with a wide range of electrical systems, underscores its effectiveness in both commercial and industrial settings. Recognised by the alternate description 3431219, this power supply module exemplifies excellence in engineering design, meeting rigorous electrical standards for safety and performance.
Type Rail mounted PSU (DIN)
Nominal value output current 1 3.2A
Number of Outputs 1
Power Rating 75W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 90%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 3.2A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output current 2 3.2A
Nominal value output current 3 3.2A
Nominal value output voltage 1 24V
Operating temperature (min.) -40°C
Output current (max.) - rounded 3.2A
Output voltage (max.) 24V
Power 76.8W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot