MW Mean Well XDR-480E-36 Open DIN Power Supply Unit 3431216

MPN
XDR-480E-36
Brand
Mean Well
EAN-13
4021087106771
Order Code
19-3354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £122.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Mean Well XDR-480E-36 is a robust open and DIN rail power supply unit designed for reliable performance in various industrial applications. This particular model, identified by the alternate description 3431216, is engineered to deliver a stable output voltage and maintain efficiency across a wide range of operational temperatures. With a power output of 480 watts and a nominal output voltage of 36 volts, it is highly suitable for integration in industrial automation systems, control panels, and other environments where space-saving and efficient power management are essential. The open frame design facilitates easy installation on standard DIN rails, ensuring compatibility with existing infrastructure and enabling seamless implementation in complex electrical systems. This power supply unit offers durable and consistent power delivery, making it an ideal choice for engineers seeking dependable performance in harsh industrial conditions.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 480W
Content 1
Depth 125mm
Dimensions (L x W x H) 125 x 48 x 125.2mm
Efficiency 95.5%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 13.3A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 36V
Operating temperature (min.) -40°C
Output current (max.) - rounded 13.3A
Output voltage (max.) 36V
Power 478.8W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 48mm

Reviews

Be the first to submit a review

Trustpilot