MW Mean Well XDR-240E-12 Power Supply Unit Open & DIN installation 240W 12V

MPN
XDR-240E-12
Brand
Mean Well
EAN-13
4021087106719
Order Code
19-3348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £57.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Mean Well XDR-240E-12 is a robust open and DIN rail mount power supply unit, designed for versatile and reliable operation in industrial environments. Delivering a power output of 240 watts at a stable 12 volts, it is engineered for seamless integration into various DIN rail systems, making it ideal for applications requiring robust and consistent power delivery. Typical uses include powering industrial automation systems, control panels, and communications equipment where efficiency and space-saving installation are paramount. This power supply module is built to meet the rigorous demands of modern industrial settings, ensuring durability and performance across a range of operating conditions.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 240W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 40 x 125.2mm
Efficiency 94%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 20A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 12V
Operating temperature (min.) -40°C
Output current (max.) - rounded 20A
Output voltage (max.) 12V
Power 240W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 40mm

Reviews

Be the first to submit a review

Trustpilot