MW Mean Well XDR-150E-24 Power Supply Units Open & DIN

MPN
XDR-150E-24
Brand
Mean Well
EAN-13
4021087106689
Order Code
19-3345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £24.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Mean Well XDR-150E-24 is a robust and reliable DIN rail power supply unit designed for industrial applications requiring stable and efficient power delivery. With an output of 24 volts, this open frame power supply unit can seamlessly integrate into a wide range of installations due to its rail mount design, offering ease of installation and maintenance. It provides high performance and durability, suitable for use in both commercial and factory settings, where consistent power supply is critical for operational efficiency. The XDR-150E-24's compact form factor ensures it can be fitted into tight spaces without compromising functionality, making it an ideal choice for engineers seeking a dependable power solution for complex electrical systems.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 150W
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 6.5A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -40°C
Output current (max.) - rounded 6.5A
Output voltage (max.) 24V
Power 156W
Product Type Rail mounted PSU (DIN)
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot