MW Mean Well XDR-120E-48 Power Supply Unit 48V 120W DIN Rail Mounted

MPN
XDR-120E-48
Brand
Mean Well
EAN-13
4021087106665
Order Code
19-3343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Mean Well XDR-120E-48 is a robust DIN rail power supply unit designed for industrial applications, providing a reliable 48V output at 120W of power. This DIN power supply module is engineered to fit seamlessly onto DIN rails, ensuring convenient and space-efficient installation in electrical cabinets. Its high efficiency and durability make it ideal for industrial control panels, automation systems, and machinery where consistent power delivery is crucial. The XDR-120E-48 maintains regulated voltage output with low ripple and noise, enhancing its performance in sensitive electronic environments.
Type Rail mounted PSU (DIN)
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Content 1
Depth 116mm
Dimensions (L x W x H) 116 x 30 x 125.2mm
Efficiency 91%
Height 125.2mm
IP Rating Protection class I
Max. output current 1 2.5A
Max. temperature -40°C
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Maximum Temperature -40°C
Min. temperature +70°C
Minimum Input Voltage 85V
Minimum Operating Temperature +70°C
Nominal value output voltage 1 48V
Operating temperature (min.) -40°C
Output current (max.) - rounded 2.5A
Output voltage (max.) 48V
Output voltage stabilized 48V
Power 120W
Product Type Rail mounted PSU (DIN)
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Screw terminal
Width 30mm

Reviews

Be the first to submit a review

Trustpilot