Murrelektronik Solenoids Square connector + molded lead 615386

The Murrelektronik solenoid connectors, available from various series, are high-quality electrical components designed for reliable operation in complex electrical systems.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Cable Length Conductor Material Weight Type Cable cross section Cable Ø Circuit layout description Connection Display Factory colour IP Rating max. cross section Maximum Temperature Min. temperature Misc Attribute 2 Number of pins Solenoid Action Total no. of pins
Murrelektronik 7000-11081-2160500 Solenoid Connector Black 1pc
Murrelektronik 7000-11081-2160500 Solenoid Connector Black 1pc
Standard range
Order code: 05-4982
MPN: 7000-11081-2160500

Despatched within 4 working days - 7 in stock
1+ £13.07
Price per unit Ex VAT
n/a 5.00m PVC 306g Square connector + molded lead 3x 0.75mm² 5.9mm incl. yellow LED Open end cable LED Black IP67 0.75mm² +85°C -25°C BI standard 3 N/A 3
Murrelektronik 7000-11081-2260500 Solenoid Connector Black 1pc
Murrelektronik 7000-11081-2260500 Solenoid Connector Black 1pc
Standard range
Order code: 05-4983
MPN: 7000-11081-2260500

Despatched within 4 working days - 4 in stock
1+ £13.65
Price per unit Ex VAT
300V AC 5.00m PUR 290g Square connector + molded lead 3x 0.75mm² 5.9mm incl. yellow LED Open end cable LED Black IP67 0.75mm² +85°C -25°C BI standard 3 N/A 3
Murrelektronik 7000-11081-6161000 Solenoid Connector Black 1pc
Murrelektronik 7000-11081-6161000 Solenoid Connector Black 1pc
Standard range
Order code: 05-4984
MPN: 7000-11081-6161000

Despatched within 4 working days - 2 in stock
1+ £15.32
Price per unit Ex VAT
n/a 10.00m PVC 590g Square connector + molded lead 3x 0.75mm² 5.9mm incl. yellow LED Open end cable LED Black IP67 0.75mm² +85°C -25°C BI standard 3 N/A 3
Murrelektronik 7000-11081-6260500 Solenoid Connector Black 1pc
Murrelektronik 7000-11081-6260500 Solenoid Connector Black 1pc
Extended range
Order code: 05-4985
MPN: 7000-11081-6260500

Available to back orderBack order, lead time 3 weeks
1+ £13.11
Price per unit Ex VAT
300V AC 5.00m PUR 290g Square connector + molded lead 3x 0.75mm² 5.9mm incl. yellow LED Open end cable LED Black IP67 0.75mm² +85°C -25°C BI standard 3 N/A 3

Trustpilot