Murrelektronik 7000-11081-6260500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11081-6260500 Solenoid Connector Black 1pc

MPN
7000-11081-6260500
EAN-13
4048879220019
Order Code
05-4985
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik solenoid connector with part number 7000-11081-6260500 features a square connector with a moulded lead. Designed for reliable electrical connections, it is typically used in industrial automation systems. This product is available as a single piece.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 290g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot