Murrelektronik 7000-11081-6161000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11081-6161000 Solenoid Connector Black 1pc

MPN
7000-11081-6161000
EAN-13
4048879220064
Order Code
05-4984
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik solenoid connector, model 7000-11081-6161000, features a square connector with a moulded lead. This black connector is designed for reliable electrical connection in industrial automation systems. Typical applications include use in machinery and equipment where robust and secure connectivity is essential.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 590g

Reviews

Be the first to submit a review

Trustpilot