Murrelektronik 7000-11081-2160500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11081-2160500 Solenoid Connector Black 1pc

MPN
7000-11081-2160500
EAN-13
4048879220347
Order Code
05-4982
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik's solenoid connector 7000-11081-2160500 features a square connector with a moulded lead, perfect for ensuring secure and reliable electrical connections. The sturdy, black design enhances its durability for industrial environments. Typically used in automation systems, it provides seamless connectivity for controlling solenoids and valves.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 306g

Reviews

Be the first to submit a review

Trustpilot