Murrelektronik Solenoids Square connector + molded lead 615384

The Murrelektronik solenoid connectors are versatile components designed for various applications, offered in black and capable of withstanding demanding environments.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Cable Length Conductor Material Circuit layout description Display Misc Attribute 2 Weight Type Cable cross section Cable Ø Connection Factory colour IP Rating max. cross section Maximum Temperature Min. temperature Number of pins Solenoid Action Total no. of pins
Murrelektronik 7000-10061-6260300 Solenoid Connector Black 1pc
Murrelektronik 7000-10061-6260300 Solenoid Connector Black 1pc
Standard range
Order code: 05-4971
MPN: 7000-10061-6260300

Despatched within 4 working days - 5 in stock
1+ £20.69
Price per unit Ex VAT
300V AC 3.00m PUR B standard 184g Square connector + molded lead 3x 0.75mm² 5.9mm Open end cable Black IP67 0.75mm² +85°C -25°C 3 N/A 3
Murrelektronik 7000-10081-2260150 Solenoid Connector Black IP65 Rated
Murrelektronik 7000-10081-2260150 Solenoid Connector Black IP65 Rated
Standard range
Order code: 05-4972
MPN: 7000-10081-2260150

Despatched within 4 working days - 3 in stock
1+ £21.20
Price per unit Ex VAT
300V AC 1.50m PUR incl. yellow LED LED B standard 110g Square connector + molded lead 3x 0.75mm² 5.9mm Open end cable Black IP67 0.75mm² +85°C -25°C 3 N/A 3
Murrelektronik 7000-11001-6160300 Solenoid Connector Black 1pc
Murrelektronik 7000-11001-6160300 Solenoid Connector Black 1pc
Extended range
Order code: 05-4973
MPN: 7000-11001-6160300

Available to back orderBack order, lead time 3 weeks
1+ £8.65
Price per unit Ex VAT
n/a 3.00m PVC incl. yellow LED LED BI standard 202g Square connector + molded lead 3x 0.75mm² 5.9mm Open end cable Black IP67 0.75mm² +85°C -25°C 3 N/A 3

Trustpilot