Murrelektronik 7000-10061-6260300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-10061-6260300 Solenoid Connector Black 1pc

MPN
7000-10061-6260300
EAN-13
4048879420365
Order Code
05-4971
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik's solenoid connector 7000-10061-6260300 features a black square connector with a moulded lead. It is designed for reliable electrical connections and is suitable for use in industrial automation systems. Typical applications include connecting solenoid valves, sensor systems, and actuators.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Conductor Material PUR
Connection Open end cable
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 B standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 184g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot