Murrelektronik 7000-10081-2260150 Solenoid Connector Black IP65 Rated

Image Representative of Range

Murrelektronik 7000-10081-2260150 Solenoid Connector Black IP65 Rated

MPN
7000-10081-2260150
EAN-13
4048879222846
Order Code
05-4972
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik solenoid connector, model 7000-10081-2260150, features a robust square connector with a moulded lead. It is ideal for providing secure and efficient electrical connections in industrial automation applications. Typically used in solenoid valve systems, it ensures reliable operation in various machinery and equipment setups.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 1.50m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 B standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 110g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot