Murrelektronik 7000-11001-6160300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11001-6160300 Solenoid Connector Black 1pc

MPN
7000-11001-6160300
EAN-13
4048879222242
Order Code
05-4973
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik solenoid connector, model 7000-11001-6160300, features a square connector with a moulded lead. It ensures reliable electrical connections for solenoid valves and sensors. This part is typically used in industrial automation and machinery applications.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 202g

Reviews

Be the first to submit a review

Trustpilot