Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615366

Murrelektronik sensor/actuator connectors are versatile components used in various applications to ensure efficient connectivity between sensors and actuators.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-88021-2300300 Sensor/Actuator Connector M8 Plug 3m
Murrelektronik 7000-88021-2300300 Sensor/Actuator Connector M8 Plug 3m
Standard range
Order code: 05-5594
MPN: 7000-88021-2300300

Despatched within 4 working days - 2 in stock
1+ £25.30
Price per unit Ex VAT
Grey 3m 4.1mm 4.1mm PUR M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88021-6100060 Sensor/Actuator Connector M8 0.6m 3 Pins
Murrelektronik 7000-88021-6100060 Sensor/Actuator Connector M8 0.6m 3 Pins
Standard range
Order code: 05-5595
MPN: 7000-88021-6100060

Despatched within 4 working days - 2 in stock
1+ £21.23
Price per unit Ex VAT
Black 0.6m 4.5mm 4.5mm PVC M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88021-6300060 Sensor/Actuator Connector M8 M/F 0.6m
Murrelektronik 7000-88021-6300060 Sensor/Actuator Connector M8 M/F 0.6m
Standard range
Order code: 05-5596
MPN: 7000-88021-6300060

Despatched within 4 working days - 18 in stock
1+ £22.18
Price per unit Ex VAT
Black 0.6m 4.1mm 4.1mm PUR M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88021-6300200 M8 Sensor/Actuator Connector 2m 3-Pin
Murrelektronik 7000-88021-6300200 M8 Sensor/Actuator Connector 2m 3-Pin
Extended range
Order code: 05-5597
MPN: 7000-88021-6300200

Back order - 10 availableBack-order availability date - 11/11/2026
1+ £26.37
Price per unit Ex VAT
Black 2m 4.1mm 4.1mm PUR M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot