Murrelektronik 7000-88021-6300060 Sensor/Actuator Connector M8 M/F 0.6m

Image Representative of Range

Murrelektronik 7000-88021-6300060 Sensor/Actuator Connector M8 M/F 0.6m

MPN
7000-88021-6300060
EAN-13
4048879128643
Order Code
05-5596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Murrelektronik 7000-88021-6300060 is a sensor/actuator connector featuring an M8 x 1 plug and a right-angle socket, spanning 0.60 metres. It is equipped with three pins, suitable for reliable electrical connections in automation systems. Typical applications include industrial environments where space is limited and precise connections are required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot