Murrelektronik 7000-88021-6100060 Sensor/Actuator Connector M8 0.6m 3 Pins

Image Representative of Range

Murrelektronik 7000-88021-6100060 Sensor/Actuator Connector M8 0.6m 3 Pins

MPN
7000-88021-6100060
EAN-13
4048879128841
Order Code
05-5595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-88021-6100060 is a sensor/actuator connector with an M8 x 1 plug, featuring a straight socket and a right-angle design. This pre-fabricated connector, with a length of 0.60 metres and three pins, is ideal for efficient and reliable connections in automation systems. Typical applications include use in industrial environments for connecting sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot