Murrelektronik 7000-88021-6300200 M8 Sensor/Actuator Connector 2m 3-Pin

Image Representative of Range

Murrelektronik 7000-88021-6300200 M8 Sensor/Actuator Connector 2m 3-Pin

MPN
7000-88021-6300200
EAN-13
4048879128605
Order Code
05-5597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/10/2026

The Murrelektronik sensor/actuator connector 7000-88021-6300200 features an M8 x 1 plug that is straight and a socket that is right-angled, with a length of 2.00 metres and three pins. This prefabricated connector ensures reliable connections for sensors and actuators, ideal for industrial automation settings. Its robust design and ease of integration make it suitable for connecting devices in machinery and production systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot