Murrelektronik 7000-88021-2300300 Sensor/Actuator Connector M8 Plug 3m

Image Representative of Range

Murrelektronik 7000-88021-2300300 Sensor/Actuator Connector M8 Plug 3m

MPN
7000-88021-2300300
EAN-13
4048879128964
Order Code
05-5594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-88021-2300300 is a pre-fabricated sensor/actuator connector featuring an M8 x 1 plug that is straight and a socket with a right angle. It has three pins and a cable length of 3.00 metres, designed for use in industrial automation settings. Often utilised to connect sensors and actuators reliably, it is ideal for applications requiring robust and compact connectivity solutions.
Connector 1 M8
Connector 2 M8
Colour Grey
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot