Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615349

Murrelektronik manufactures a variety of sensor and actuator connectors, characterised by their M12 design and varying pin configurations and lengths, suitable for diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-40561-2100030 Sensor/Actuator Connector M12 0.3m
Murrelektronik 7000-40561-2100030 Sensor/Actuator Connector M12 0.3m
Extended range
Order code: 05-5450
MPN: 7000-40561-2100030

Available to back orderBack order, lead time 10 days
1+ £19.53
Price per unit Ex VAT
Grey 0.3m 4.5mm 4.5mm PVC M12 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40561-6100200 Sensor Connector M12 Plug 3 Pins 2m
Murrelektronik 7000-40561-6100200 Sensor Connector M12 Plug 3 Pins 2m
Standard range
Order code: 05-5451
MPN: 7000-40561-6100200

Despatched within 4 working days - 1 in stock
1+ £14.23
Price per unit Ex VAT
Black 2m 4.5mm 4.5mm PVC M12 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40561-6300030 Sensor/Actuator Connector M12 3-Pin 0.3m
Murrelektronik 7000-40561-6300030 Sensor/Actuator Connector M12 3-Pin 0.3m
Standard range
Order code: 05-5452
MPN: 7000-40561-6300030

Despatched within 4 working days - 16 in stock
1+ £8.37
Price per unit Ex VAT
Black 0.3m 4.1mm 4.1mm PUR M12 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40561-6300500 Sensor/Actuator Connector M12 5m
Murrelektronik 7000-40561-6300500 Sensor/Actuator Connector M12 5m
Standard range
Order code: 05-5453
MPN: 7000-40561-6300500

Despatched within 4 working days - 2 in stock
1+ £30.05
Price per unit Ex VAT
Black 5m 4.1mm 4.1mm PUR M12 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1

Trustpilot