Murrelektronik 7000-40561-2100030 Sensor/Actuator Connector M12 0.3m

Image Representative of Range

Murrelektronik 7000-40561-2100030 Sensor/Actuator Connector M12 0.3m

MPN
7000-40561-2100030
EAN-13
4048879163897
Order Code
05-5450
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 7000-40561-2100030 is a pre-fabricated sensor/actuator connector with an M12 x 1 straight plug and straight socket, measuring 0.30 metres in length. It features three pins and is suitable for use in industrial automation settings where reliable signal transmission between sensors and actuators is required. This connector is ideal for applications demanding robust and efficient connectivity solutions.
Connector 1 M12
Connector 2 M8
Colour Grey
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot