Murrelektronik 7000-40561-6100200 Sensor Connector M12 Plug 3 Pins 2m

Image Representative of Range

Murrelektronik 7000-40561-6100200 Sensor Connector M12 Plug 3 Pins 2m

MPN
7000-40561-6100200
EAN-13
4048879001007
Order Code
05-5451
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik sensor/actuator connector 7000-40561-6100200 features a straight M12 x 1 plug and socket, with a cable length of 2 metres. This pre-fab connector is equipped with three pins and is ideal for quick and reliable connections in automation and control systems. It is commonly used in industrial settings to ensure efficient signal and power transmission between sensors and actuators.
Connector 1 M12
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot