Murrelektronik 7000-40561-6300500 Sensor/Actuator Connector M12 5m

Image Representative of Range

Murrelektronik 7000-40561-6300500 Sensor/Actuator Connector M12 5m

MPN
7000-40561-6300500
EAN-13
4048879162999
Order Code
05-5453
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-40561-6300500 is a sensor/actuator connector with a straight M12 x 1 plug. It features three pins and comes with a pre-fabricated 5.00 m cable, making it suitable for efficient and reliable signal transmission in industrial automation systems. Typically used for connecting sensors and actuators, it provides robust performance in challenging environments.
Connector 1 M12
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot