Murrelektronik 7000-40561-6300030 Sensor/Actuator Connector M12 3-Pin 0.3m

Image Representative of Range

Murrelektronik 7000-40561-6300030 Sensor/Actuator Connector M12 3-Pin 0.3m

MPN
7000-40561-6300030
EAN-13
4048879163071
Order Code
05-5452
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Murrelektronik sensor/actuator connector is a pre-fabricated M12 x 1 plug with a straight socket design. It features three pins and comes with a 0.30 m length, ideal for compact installations. Commonly used in industrial automation, it provides reliable connections for sensor and actuator applications.
Connector 1 M12
Connector 2 M8
Colour Black
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot