Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615341

Murrelektronik manufactures a range of M12 sensor and actuator connectors designed for various applications, available in different lengths and configurations to meet diverse connectivity needs.
Description Image Product Buy Pricing (Ex VAT) Colour Length Connector 1 Connector 2 Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-40001-2330100 M12 Sensor/Actuator Connector 1m 3-Pin
Murrelektronik 7000-40001-2330100 M12 Sensor/Actuator Connector 1m 3-Pin
Standard range
Order code: 05-5424
MPN: 7000-40001-2330100

Despatched within 4 working days - 15 in stock
1+ £11.19
Price per unit Ex VAT
Grey 1m M12 M12 Sensor/actuator connector (pre-fab) 4.1mm A 0.34mm² 4.1mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40001-2330200 Sensor/Actuator Connector M12 Plug 2m
Murrelektronik 7000-40001-2330200 Sensor/Actuator Connector M12 Plug 2m
Standard range
Order code: 05-5425
MPN: 7000-40001-2330200

Despatched within 4 working days - 2 in stock
1+ £12.43
Price per unit Ex VAT
Grey 2m M12 M12 Sensor/actuator connector (pre-fab) 4.1mm A 0.34mm² 4.1mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40001-2330300 M12 Sensor Connector 3-Pin 3m
Murrelektronik 7000-40001-2330300 M12 Sensor Connector 3-Pin 3m
Standard range
Order code: 05-5426
MPN: 7000-40001-2330300

Despatched within 4 working days - 2 in stock
1+ £28.88
Price per unit Ex VAT
Grey 3m M12 M12 Sensor/actuator connector (pre-fab) 4.1mm A 0.34mm² 4.1mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-40001-6330120 M12 Sensor Connector 3-Pin 1.2m
Murrelektronik 7000-40001-6330120 M12 Sensor Connector 3-Pin 1.2m
Standard range
Order code: 05-5427
MPN: 7000-40001-6330120

Despatched within 4 working days - 10 in stock
1+ £11.11
Price per unit Ex VAT
Black 1.20m M12 M12 Sensor/actuator connector (pre-fab) 4.1mm A 0.34mm² 4.1mm IP65, IP66K, IP67 PUR +85°C -25°C 4A 300V AC M12 x 1


Trustpilot