Murrelektronik 7000-40001-2330200 Sensor/Actuator Connector M12 Plug 2m

Image Representative of Range

Murrelektronik 7000-40001-2330200 Sensor/Actuator Connector M12 Plug 2m

MPN
7000-40001-2330200
EAN-13
4048879186049
Order Code
05-5425
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's part number 7000-40001-2330200 is a pre-fabricated sensor/actuator connector featuring a straight M12 x 1 plug. This connector, which includes a straight socket and a 2.00 m cable, is equipped with three RJ pins. It is typically used in industrial automation settings for connecting sensors and actuators securely and reliably.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot