Murrelektronik 7000-40001-2330300 M12 Sensor Connector 3-Pin 3m

Image Representative of Range

Murrelektronik 7000-40001-2330300 M12 Sensor Connector 3-Pin 3m

MPN
7000-40001-2330300
EAN-13
4048879186025
Order Code
05-5426
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-40001-2330300 is a pre-fabricated sensor/actuator connector, featuring an M12 x 1 plug and socket, both straight, with a 3-metre length and 3 pins. Typically used in industrial automation, it is designed for reliable signal transmission between sensors and actuators. Its robust construction ensures durability in demanding environments.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot