Murrelektronik 7000-40001-6330120 M12 Sensor Connector 3-Pin 1.2m

Image Representative of Range

Murrelektronik 7000-40001-6330120 M12 Sensor Connector 3-Pin 1.2m

MPN
7000-40001-6330120
EAN-13
4048879185486
Order Code
05-5427
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik Sensor/actuator connector, model 7000-40001-6330120, is a pre-fabricated M12 x 1 plug that features a straight socket design and a 1.20 m length. It comes with three pins and is ideal for connecting sensors and actuators in industrial automation settings. Suitable for use in harsh environments, it ensures reliable and secure signal transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.20m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot