Murrelektronik 7000-40001-2330100 M12 Sensor/Actuator Connector 1m 3-Pin

Image Representative of Range

Murrelektronik 7000-40001-2330100 M12 Sensor/Actuator Connector 1m 3-Pin

MPN
7000-40001-2330100
EAN-13
4048879186063
Order Code
05-5424
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Murrelektronik's sensor/actuator connector features an M12 x 1 straight plug and socket design, providing a reliable connection in automation systems. The connector has three pins and measures 1.00 metre in length, making it ideal for compact and efficient wiring in industrial environments. Typical applications include use in machinery and equipment where robust signal and power transmission are essential.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 1m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot