Murrelektronik Modular Accessories Sensor/actuator connector 615309

The group includes sensor and actuator connectors manufactured by Murrelektronik, featuring M12 plugs with 5-pin configurations and varying cable lengths.
Description Image Product Buy Pricing (Ex VAT) Length Diameter Nominal Voltage Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Mounting Nominal Current Seal Type Thread Type
Murrelektronik 7000-13521-9020020 Sensor Connector M12 Plug 5 Pins 0.2m
Murrelektronik 7000-13521-9020020 Sensor Connector M12 Plug 5 Pins 0.2m
Standard range
Order code: 05-5341
MPN: 7000-13521-9020020

Despatched within 4 working days - 2 in stock
1+ £9.57
Price per unit Ex VAT
0.2m 1.4mm M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13521-9020100 M12 Sensor Connector 5-Pin 1m Cable
Murrelektronik 7000-13521-9020100 M12 Sensor Connector 5-Pin 1m Cable
Standard range
Order code: 05-5342
MPN: 7000-13521-9020100

Despatched within 4 working days - 6 in stock
1+ £9.44
Price per unit Ex VAT
1m 1.4mm M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13521-9720020 Sensor/Actuator Connector M12x1 5-Pin
Murrelektronik 7000-13521-9720020 Sensor/Actuator Connector M12x1 5-Pin
Standard range
Order code: 05-5343
MPN: 7000-13521-9720020

Despatched within 4 working days - 26 in stock
1+ £11.19
Price per unit Ex VAT
0.2m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13521-9720100 Sensor/Actuator Connector M12 5-Pin 1.00m
Murrelektronik 7000-13521-9720100 Sensor/Actuator Connector M12 5-Pin 1.00m
Standard range
Order code: 05-5344
MPN: 7000-13521-9720100

Despatched within 4 working days - 3 in stock
1+ £10.19
Price per unit Ex VAT
1m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 +85°C -25°C Front panel fitting 4A Screw-on M12 x 1

Trustpilot