Murrelektronik 7000-13521-9720020 Sensor/Actuator Connector M12x1 5-Pin

Image Representative of Range

Murrelektronik 7000-13521-9720020 Sensor/Actuator Connector M12x1 5-Pin

MPN
7000-13521-9720020
EAN-13
4048879198721
Order Code
05-5343
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Murrelektronik's sensor/actuator connector, model 7000-13521-9720020, features an M12 x 1 plug. This component includes five pins and a cable length of 0.20 metres, providing reliable connections in automation systems. Typical applications involve connecting sensors and actuators to enhance machinery performance.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot