Murrelektronik 7000-13521-9020020 Sensor Connector M12 Plug 5 Pins 0.2m

Image Representative of Range

Murrelektronik 7000-13521-9020020 Sensor Connector M12 Plug 5 Pins 0.2m

MPN
7000-13521-9020020
EAN-13
4048879294898
Order Code
05-5341
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector is a M12 x 1 plug designed for easy and reliable connections. This specific model, 7000-13521-9020020, features five pins and a 0.20 m cable, suitable for various industrial automation applications. With its robust design, it is ideal for use in challenging environments where dependable connectivity is required.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.4mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot