Murrelektronik 7000-13521-9020100 M12 Sensor Connector 5-Pin 1m Cable

Image Representative of Range

Murrelektronik 7000-13521-9020100 M12 Sensor Connector 5-Pin 1m Cable

MPN
7000-13521-9020100
EAN-13
4048879294911
Order Code
05-5342
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik's sensor/actuator connector, model 7000-13521-9020100, features an M12 x 1 plug and includes five pins. With a 1.00 metre cable length, this connector is ideal for industrial automation applications. It is commonly used for establishing robust connections between sensors and control systems.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.4mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot