Murrelektronik 7000-13521-9720100 Sensor/Actuator Connector M12 5-Pin 1.00m

Image Representative of Range

Murrelektronik 7000-13521-9720100 Sensor/Actuator Connector M12 5-Pin 1.00m

MPN
7000-13521-9720100
EAN-13
4048879294942
Order Code
05-5344
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik sensor/actuator connector is a reliable M12 x 1 plug with five pins, suitable for mounting applications. With a cable length of 1.00 metre, it is ideal for connecting sensors and actuators in automation systems. Commonly used in industrial settings, this connector ensures secure and efficient data transmission.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot