Murrelektronik Modular Accessories Sensor/actuator connector 615299

The parts referenced form a group of M12 sensor connectors manufactured by Murrelektronik.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Nominal Voltage Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-13081-3310150 M12 Sensor Connector 4 Pins 1.5m
Murrelektronik 7000-13081-3310150 M12 Sensor Connector 4 Pins 1.5m
Extended range
Order code: 05-5305
MPN: 7000-13081-3310150

Available to back orderBack order, lead time 10 days
1+ £13.85
Price per unit Ex VAT
Grey 1.5m 5.9mm M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-13081-3310300 M12 Sensor Connector 3m 4 Pins
Murrelektronik 7000-13081-3310300 M12 Sensor Connector 3m 4 Pins
Standard range
Order code: 05-5306
MPN: 7000-13081-3310300

Despatched within 4 working days - 2 in stock
1+ £37.91
Price per unit Ex VAT
Grey 3m 5.9mm M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-13081-3311000 M12 Connector 4-Pin Straight 10m
Murrelektronik 7000-13081-3311000 M12 Connector 4-Pin Straight 10m
Standard range
Order code: 05-5307
MPN: 7000-13081-3311000

Despatched within 4 working days - 9 in stock
1+ £86.56
Price per unit Ex VAT
Grey 10m 5.9mm M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1
Murrelektronik 7000-13081-6410150 Sensor Connector M12 Plug 1.5m 4 Pins
Murrelektronik 7000-13081-6410150 Sensor Connector M12 Plug 1.5m 4 Pins
Extended range
Order code: 05-5308
MPN: 7000-13081-6410150

Back order - 3 availableBack-order availability date - 10/11/2026
1+ £14.23
Price per unit Ex VAT
Black 1.5m 5.3mm 5.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 PUR +85°C -25°C 4A M12 x 1

Trustpilot