Murrelektronik 7000-13081-3310300 M12 Sensor Connector 3m 4 Pins

Image Representative of Range

Murrelektronik 7000-13081-3310300 M12 Sensor Connector 3m 4 Pins

MPN
7000-13081-3310300
EAN-13
4048879201261
Order Code
05-5306
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector 7000-13081-3310300, available as a single piece, features a straight M12 x 1 plug with a 3.00 m cable. With four pins, it is designed for reliable connections in automation technology and industrial applications. Suitable for harsh environments, it facilitates efficient sensor and actuator integration.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 3m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot