Murrelektronik 7000-13081-3310150 M12 Sensor Connector 4 Pins 1.5m

Image Representative of Range

Murrelektronik 7000-13081-3310150 M12 Sensor Connector 4 Pins 1.5m

MPN
7000-13081-3310150
EAN-13
4048879201278
Order Code
05-5305
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/07/2026

The Murrelektronik 7000-13081-3310150 is a sensor/actuator connector featuring an M12 x 1 plug with a straight configuration and measures 1.50 metres in length. It has four RJ pins and is typically used for connecting sensors and actuators in industrial automation applications. Manufactured by Murrelektronik, this connector is reliable and efficient for creating secure, seamless connections.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 1.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot