Murrelektronik 7000-13081-3311000 M12 Connector 4-Pin Straight 10m

Image Representative of Range

Murrelektronik 7000-13081-3311000 M12 Connector 4-Pin Straight 10m

MPN
7000-13081-3311000
EAN-13
4048879201230
Order Code
05-5307
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik 7000-13081-3311000 is a straight M12 x 1 plug connector. It features 4 pins and a 10.00-metre length, ideal for sensor or actuator connections. This connector is typically used in industrial automation settings to ensure secure and reliable signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot