Murrelektronik 7000-13081-6410150 Sensor Connector M12 Plug 1.5m 4 Pins

Image Representative of Range

Murrelektronik 7000-13081-6410150 Sensor Connector M12 Plug 1.5m 4 Pins

MPN
7000-13081-6410150
EAN-13
4048879472418
Order Code
05-5308
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/07/2026

Murrelektronik's sensor/actuator connector, model 7000-13081-6410150, is a high-quality M12 x 1 plug that comes with a straight design and a length of 1.50 metres. This connector features four pins, making it ideal for transmitting signals in industrial automation environments. It is typically used for connecting sensors and actuators in control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 1.5m
Type Sensor/actuator connector
Cable Diameter 5.3mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 5.3mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot