Murrelektronik Modular Accessories Sensor/actuator connector 615262

The group of parts manufactured by Murrelektronik includes M8 right angle connectors and sensor/actuator connectors.
Description Image Product Buy Pricing (Ex VAT) Colour Cable Diameter Diameter Material Connector 1 Connector 2 Length Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08121-2100500 Connector M8 Right Angle 5m 3 Pin Socket
Murrelektronik 7000-08121-2100500 Connector M8 Right Angle 5m 3 Pin Socket
Extended range
Order code: 05-5213
MPN: 7000-08121-2100500

Available to back orderBack order, lead time 10 days
1+ £9.29
Price per unit Ex VAT
Grey 4.5mm 4.5mm PVC M8 Open cable ends 5m Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08121-2300500 Sensor/Actuator Connector M8 Right Angle
Murrelektronik 7000-08121-2300500 Sensor/Actuator Connector M8 Right Angle
Standard range
Order code: 05-5214
MPN: 7000-08121-2300500

Despatched within 4 working days - 1 in stock
1+ £12.53
Price per unit Ex VAT
Grey 4.1mm 4.1mm PUR M8 Open cable ends 5m Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08121-6300500 Connector M8 3-Pin 5m Right Angle Socket
Murrelektronik 7000-08121-6300500 Connector M8 3-Pin 5m Right Angle Socket
Standard range
Order code: 05-5215
MPN: 7000-08121-6300500

Despatched within 4 working days - 29 in stock
1+ £19.38
Price per unit Ex VAT
Black 4.1mm 4.1mm PUR M8 Open cable ends 5m Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08121-6500500 M8 Connector Right Angle 5m 3-Pin Socket
Murrelektronik 7000-08121-6500500 M8 Connector Right Angle 5m 3-Pin Socket
Standard range
Order code: 05-5216
MPN: 7000-08121-6500500

Despatched within 4 working days - 2 in stock
1+ £34.51
Price per unit Ex VAT
Black 4.3mm 4.3mm PUR M8 Open cable ends 5m Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot