Murrelektronik 7000-08121-2100500 Connector M8 Right Angle 5m 3 Pin Socket

Image Representative of Range

Murrelektronik 7000-08121-2100500 Connector M8 Right Angle 5m 3 Pin Socket

MPN
7000-08121-2100500
EAN-13
4048879226974
Order Code
05-5213
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik sensor/actuator connector is a right-angle socket with an M8 x 1 connection and three pins. It features a 5.00-meter cable length, making it suitable for extended reach in industrial environments. Typical applications include connecting sensors and actuators to control systems in automation processes.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot